RM1A Series Zero Switching Solid State Relays
Carlo Gavazzi’s RM1A series zero switching solid state relays for use in a variety of applications
Carlo Gavazzi's RM1A series zero switching solid state relays are uniquely constructed to handle all resistive, inductive, and capacitive loads. Using direct copper bonding (DCB) manufacturing, the number of internal components and solder joints is reduced. This reduction results in a prolonged life and better heat transfer. The slightly convex back plate assures ideal thermal contact to an external heat sink.
- Zero switching thyristor up to 100 A @ 660 VAC
- Control voltage: 3-32 VDC, 5-24 VAC/DC, or 22-48 VDC /20-280 VAC
- Instant on switching (RM1B), 3 VDC to 32 VDC control voltage only
- Up to 1400 VP non-repetitive peak voltage
- Green LED status indicator and built-in MOV protection
- 58.2 mm x 44.8 mm x 28.8 mm (H x W x D) chassis mount housing
RM1A Series Solid State Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RM1A23A25 | SSR RELAY SPST-NO 25A 24-265V | 29 - Immediate | $57.00 | Ver detalhes |
![]() | ![]() | RM1A23A50 | SSR RELAY SPST-NO 50A 24-265V | 561 - Immediate | $68.00 | Ver detalhes |
![]() | ![]() | RM1A23A75 | SSR RELAY SPST-NO 75A 24-265V | 18 - Immediate | $101.65 | Ver detalhes |
![]() | ![]() | RM1A23D25 | SSR RELAY SPST-NO 25A 24-265V | 98 - Immediate | $59.00 | Ver detalhes |
![]() | ![]() | RM1A23D50 | SSR RELAY SPST-NO 50A 24-265V | 76 - Immediate | $67.00 | Ver detalhes |
![]() | ![]() | RM1A23D75 | SSR RELAY SPST-NO 75A 24-265V | 50 - Immediate | $99.75 | Ver detalhes |
![]() | ![]() | RM1A48A25 | SSR RELAY SPST-NO 25A 42-530V | 100 - Immediate | $73.15 | Ver detalhes |
![]() | ![]() | RM1A48A50 | SSR RELAY SPST-NO 50A 42-530V | 19 - Immediate | $81.70 | Ver detalhes |
![]() | ![]() | RM1A48A75 | SSR RELAY SPST-NO 75A 42-530V | 23 - Immediate | $115.90 | Ver detalhes |
![]() | ![]() | RM1A48D100 | SSR RELAY SPST-NO 100A 42-530V | 8 - Immediate | $157.70 | Ver detalhes |
![]() | ![]() | RM1A48D25 | SSR RELAY SPST-NO 25A 42-530V | 21 - Immediate | $65.55 | Ver detalhes |
![]() | ![]() | RM1A48D50 | SSR RELAY SPST-NO 50A 42-530V | 185 - Immediate | $74.10 | Ver detalhes |
![]() | ![]() | RM1A48D75 | SSR RELAY SPST-NO 75A 42-530V | 166 - Immediate | $109.25 | Ver detalhes |
![]() | ![]() | RM1A60A100 | SSR RELAY SPST-NO 100A 42-660V | 12 - Immediate | $197.60 | Ver detalhes |
![]() | ![]() | RM1A60A50 | SSR RELAY SPST-NO 50A 42-660V | 36 - Immediate | $105.45 | Ver detalhes |
![]() | ![]() | RM1A60D100 | SSR RELAY SPST-NO 100A 42-660V | 9 - Immediate | $179.55 | Ver detalhes |
![]() | ![]() | RM1A60D50 | SSR RELAY SPST-NO 50A 42-660V | 110 - Immediate | $90.25 | Ver detalhes |