VideoLibrary

Bel Power IMX/IMY Series | DigiKey Daily

The IMX / IMY series of board-mountable DC-DC converters from Bel Power Solutions are available in 4 W to 90 W models. Covering a total input voltage range from 8.4 V up to 150 V, the converters are available with up to four electrically isolated outputs from 3.3 V to 60 V, externally adjustable and with flexible load distribution. These converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. To learn more, visit this product page on digikey.com.

6/20/2017 8:39:58 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoTipoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 5V 12V 12V 35W110IMX35D05D12-8GDC DC CONVERTER 5V 12V 12V 35WMódulo isolado, revestimento conforme0 - Immediate$195.87Ver detalhes
DC DC CONVERTER 5V 15V 15V 35W110IMX35D05D15-8GDC DC CONVERTER 5V 15V 15V 35WMódulo isolado, revestimento conforme0 - Immediate$195.87Ver detalhes
DC DC CONVERTER 5V 5V 7W110IMX7-05-05-8GDC DC CONVERTER 5V 5V 7WMódulo isolado, revestimento conforme0 - Immediate$115.51Ver detalhes
DC DC CONVERTER 12V 12V 7.2W110IMX7-12-12-8GDC DC CONVERTER 12V 12V 7.2WMódulo isolado, revestimento conforme51 - Immediate$133.23Ver detalhes
DC DC CONVERTER 3.3V 15W110IMY15-03-8RG-GDC DC CONVERTER 3.3V 15WMódulo isolado, revestimento conforme0 - Immediate$168.25Ver detalhes
DC DC CONVERTER 5V 5V 15W110IMY15-05-05-8GDC DC CONVERTER 5V 5V 15WMódulo isolado, revestimento conforme0 - Immediate$168.25Ver detalhes
DC DC CONVERTER 5.1V 15W110IMY15-05-8RGZ-GDC DC CONVERTER 5.1V 15WMódulo isolado, revestimento conforme60 - Immediate$180.56Ver detalhes