IMX/IMY Series DC/DC Converters
Bel Power Solutions presents 4 W to 90 W board mountable DC-DC converters
The IMX/IMY series of board-mountable DC-DC converters from Bel Power Solutions has been designed according to the latest industry requirements and standards. Available in 4 W to 90 W, the converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 V up to 150 V, the converters are available with up to four electrically isolated outputs from 3.3 V to 60 V, externally adjustable and with flexible load distribution.
| Applications | ||
|
|
IMX and IMY Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (máx.) | Tensão - Saída 1 | Tensão - Saída 2 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 20IMX7-05-8G | DC DC CONVERTER 5.1V 7W | 36V | 5,1V | - | 343 - Immediate | $116.71 | Ver detalhes |
![]() | ![]() | 20IMX7-24-24-8G | DC DC CONVERTER 24V 24V 7W | 36V | 24V | 24V | 64 - Immediate | $116.71 | Ver detalhes |
![]() | ![]() | 110IMX35D05D05-8G | DC DC CONVERTER 5V 5V 5V 35W | 150V | 5V | 5V | 0 - Immediate | $203.28 | Ver detalhes |
![]() | ![]() | 110IMX35D12D12-8G | DC DC CONVERTER 12V 12V 12V 35W | 150V | 12V | 12V | 97 - Immediate | $220.12 | Ver detalhes |
![]() | ![]() | 110IMX7-05-8G | DC DC CONVERTER 5.1V 7W | 150V | 5,1V | - | 0 - Immediate | $121.66 | Ver detalhes |
![]() | ![]() | 20IMX4-05-8G | DC DC CONVERTER 5V 4W | 36V | 5V | - | 516 - Immediate | $81.01 | Ver detalhes |
![]() | ![]() | 40IMX15-03-8RG | DC DC CONVERTER 3.3V 15W | 75V | 3,3V | - | 96 - Immediate | $158.05 | Ver detalhes |
![]() | ![]() | 40IMX4-05-8G | DC DC CONVERTER 5V 4W | 75V | 5V | - | 104 - Immediate | $81.01 | Ver detalhes |