VideoLibrary

Slow Blow 2410 SMD Fuses | Datasheet Preview

Bel Fuse-Circuit Protection’s 0680L Slow Blow 2410 Fuse series are ceramic surface-mount fuses designed for automotive and applications that require high DC voltage ratings. Bel's 0680L series fuses are compatible with the 260°, IR Pb-free solder process and feature a current rating from 375 mA to 12 A and a wide operating temperature range of -55°C to +125°C. These AEC-Q200 and RoHS compliant fuses are halogen free with a moisture sensitivity level 1 rating. In addition, they are packaged in tape and reel for the auto-insert SMD process and meet the Bel automotive qualification, which is based on the AEC-Q test plan. These devices can be used in a myriad of applications including PCs, LCD/LED monitors, industrial and medical equipment, and any other battery charging circuit protection that requires slow blow or time delay fuses to power the 2410 chip.

1/18/2022 3:29:50 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE CERM 4A 350VAC 125VDC 2SMD0683G4000-01FUSE CERM 4A 350VAC 125VDC 2SMD1310 - Immediate$2.69Ver detalhes
FUSE CERM 3.15A 350VAC 125VDC0683G3150-01FUSE CERM 3.15A 350VAC 125VDC1485 - Immediate$2.69Ver detalhes
FUSE CERM 5A 350VAC 125VDC 2SMD0683G5000-01FUSE CERM 5A 350VAC 125VDC 2SMD408 - Immediate$2.69Ver detalhes
FUSE CERM 1.6A 350VAC 125VDC SMD0683G1600-01FUSE CERM 1.6A 350VAC 125VDC SMD3069 - Immediate$2.69Ver detalhes
FUSE CERM 2A 350VAC 125VDC 2SMD0683G2000-01FUSE CERM 2A 350VAC 125VDC 2SMD3550 - Immediate$2.69Ver detalhes
FUSE CERM 2.5A 350VAC 125VDC SMD0683G2500-01FUSE CERM 2.5A 350VAC 125VDC SMD903 - Immediate$2.69Ver detalhes
FUSE CERM 30A 350VAC 125VDC 2SMD0683G9300-01FUSE CERM 30A 350VAC 125VDC 2SMD6594 - Immediate$2.89Ver detalhes
FUSE CERM 15A 350VAC 125VDC 2SMD0683G9150-01FUSE CERM 15A 350VAC 125VDC 2SMD1039 - Immediate$2.89Ver detalhes
FUSE CERM 20A 350VAC 125VDC 2SMD0683G9200-01FUSE CERM 20A 350VAC 125VDC 2SMD5985 - Immediate$2.89Ver detalhes
FUSE CERM 8A 350VAC 125VDC 2SMD0683G8000-01FUSE CERM 8A 350VAC 125VDC 2SMD3894 - Immediate$2.89Ver detalhes
FUSE CERM 6.3A 350VAC 125VDC SMD0683G6300-01FUSE CERM 6.3A 350VAC 125VDC SMD1241 - Immediate$2.89Ver detalhes
FUSE CERM 25A 350VAC 125VDC 2SMD0683G9250-01FUSE CERM 25A 350VAC 125VDC 2SMD4416 - Immediate$2.89Ver detalhes
FUSE CERM 10A 350VAC 125VDC 2SMD0683G9100-01FUSE CERM 10A 350VAC 125VDC 2SMD716 - Immediate$2.89Ver detalhes