Slow Blow Ceramic 4818 Size SMD Fuses - 0683G Series
Bel Fuse's 0683G series 350 VAC/125 VDC fuses are excellent for high voltage applications
Bel Fuse’s high voltage, high current ceramic constructed square fuses in industry-standard package size of 4818 are compatible with auto-insert SMD processes. High electrical operating ratings allow for use in applications such as lighting systems, power supplies, LCD/LED TVs, white goods, and battery charging circuits.
- Slow blow, 4818 SMD
- Compatible with 260°C IR Pb-free solder process
- Voltage rating: 1.6 A to 30 A 350 VAC, 1.6 A to 30 A 125 VDC
- Wide range of current rating: 1.6 A to 30 A
- Wide operating temperature range: -55°C to +125°C
- Lighting systems
- Notebook power supplies
- Power supplies
- PCs
- Office electronic equipment
- White goods
- Industrial equipment
- Game consoles
- PoE, PoE+
- Battery charging circuit protection
- LCD/LED monitors
- LCD/LED TVs
- Storage systems
- Telecom systems
- Wireless base stations
Slow Blow Ceramic 4818 Size SMD Fuses - 0683G Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0683G4000-01 | FUSE CERM 4A 350VAC 125VDC 2SMD | 1310 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0683G3150-01 | FUSE CERM 3.15A 350VAC 125VDC | 1460 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0683G5000-01 | FUSE CERM 5A 350VAC 125VDC 2SMD | 408 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0683G1600-01 | FUSE CERM 1.6A 350VAC 125VDC SMD | 3069 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0683G2000-01 | FUSE CERM 2A 350VAC 125VDC 2SMD | 2050 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0683G2500-01 | FUSE CERM 2.5A 350VAC 125VDC SMD | 903 - Immediate | $2.69 | Ver detalhes |
![]() | ![]() | 0683G9300-01 | FUSE CERM 30A 350VAC 125VDC 2SMD | 5794 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | 0683G9150-01 | FUSE CERM 15A 350VAC 125VDC 2SMD | 1034 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | 0683G9200-01 | FUSE CERM 20A 350VAC 125VDC 2SMD | 5985 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | 0683G8000-01 | FUSE CERM 8A 350VAC 125VDC 2SMD | 3894 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | 0683G6300-01 | FUSE CERM 6.3A 350VAC 125VDC SMD | 991 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | 0683G9250-01 | FUSE CERM 25A 350VAC 125VDC 2SMD | 4166 - Immediate | $2.89 | Ver detalhes |
![]() | ![]() | 0683G9100-01 | FUSE CERM 10A 350VAC 125VDC 2SMD | 716 - Immediate | $2.89 | Ver detalhes |