Bel Mag- 5G base T ICM | Datasheet Preview
Designed to handle 60 watts, 100 watts, or 1 amp over standard Ethernet cable, these Integrated Connector Modules are ideal for next-generation 5G cellular applications, access points, and IP-camera applications. They are perfect for customers wanting to upgrade their product performance for achieving maximum speed and power. These modules can receive or transmit up to 100 watts of power per port over all four pairs of wire within the Ethernet cable while maintaining the bandwidth of 5 Gigabit Ethernet signals. Other features include an industry-standard footprint and pinout, being a drop-in replacement for 1G products, thereby eliminating PCB-related changes, and meeting numerous electrical requirements including Hi-pot, Common Mode parameters, and others.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0826-1X1T-JK-F | CONN JACK 1PORT PCB | 196 - Immediate | $10.46 | Ver detalhes |
![]() | ![]() | 0826-1X1T-KL-F | CONN JACK 1PORT PCB | 350 - Immediate | $11.00 | Ver detalhes |
![]() | ![]() | 2250477-1 | CONN JACK 1PORT PCB | 275 - Immediate 250 - Marketplace | $10.00 | Ver detalhes |
![]() | ![]() | 2250507-1 | CONN JACK 1PORT PCB | 0 - Immediate | $8.39 | Ver detalhes |