Ethernet 5GBase-T 60 W and 100 W Integrated Connector Modules (ICMs)

Bel's 4-pair Power over Ethernet (PoE) ICMs are aimed at customers looking to upgrade their product performance for maximum power and speed

Image of Bel Inc. Ethernet 5GBase-T 60W and 100W Integrated Connector Modules (ICMs)The Bel Magnetics Solutions 5GBase-T ICMs from TRP and Bel Fuse are 4-pair PoE high-power modular jacks. They can handle 60 W or 100 W or 1 A over standard Ethernet cable, ideal for next-generation 5G cellular applications, access points, and IP-camera applications. This product family can transmit or receive 0 W to 100 W of power per port over all four pairs of wire within the Ethernet cable while maintaining the bandwidth of the NBASE_T and IEEE 802.3bz complaint 5 Gigabit Ethernet signals.

Features
  • 5GBase-T capable design
  • 60 W / 100 W PoE
  • Industry-standard footprint and pinout
  • Meets all IEEE 802.3 10Base-T thru 5GBase-T electrical requirements including RL, IL, Hi-pot, and Common Mode parameters
  • Drop-in replacement for 1G products, no PCB changes needed

Bel Fuse 5GBase-T MagJack® ICMs

ImagemNúmero de peça do fabricanteDescriçãoDireção da abaMaterial do contatoAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCB0826-1X1T-JK-FCONN JACK 1PORT PCBPara cimaBronze fosforosoOuro196 - Immediate$10.00Ver detalhes
CONN JACK 1PORT PCB0826-1X1T-KL-FCONN JACK 1PORT PCBPara cimaBronze fosforosoOuro350 - Immediate$10.24Ver detalhes

TRP Connector B.V. 5GBase-T MagJack® ICMs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN JACK 1PORT PCB2250477-1CONN JACK 1PORT PCB275 - Immediate
250 - Marketplace
$10.00Ver detalhes
CONN JACK 1PORT PCB2250507-1CONN JACK 1PORT PCB0 - Immediate$8.39Ver detalhes
Published: 2020-01-21