Bel RQB-50Y 50 W Isolated DC/DC Converters | Datasheet Preview
The Bel Power Solutions RQB-50Y DC-to-DC converters feature a 50 watt single output voltage and an ultra-wide 12:1 input voltage range from 14 to 160 volts DC. The RQB-50Y has an extended operating ambient temperature range from -40 to 105 degrees celsius, a high efficiency up to 90 percent and reinforced insulation with 3 kilovolts AC of isolation. Other features include remote sense compensation, remote on and off control, programmable undervoltage lockout, hold-up function, and output voltage trim adjustment. Bel Power Solutions RQB-50Y 50 W isolated DC-to-DC converters are offered in an industry-standard 1/4-brick package and pin-out with IEC 62368-1 safety approvals. The series also meets EN 50155 and AREMA standards making them ideal in railway applications.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RQB-50Y15 | DC-DC,14-160V INPUT, 15V/3.33A O | 0 - Immediate 24 - Marketplace | $192.00 | Ver detalhes |
![]() | ![]() | RQB-50Y54 | DC-DC,14-160V INPUT, 54V/0.93A O | 0 - Immediate 23 - Marketplace | $192.00 | Ver detalhes |
![]() | ![]() | RQB-50Y48 | DC-DC,14-160V INPUT, 48V/1.04A O | 0 - Immediate 85 - Marketplace | $192.00 | Ver detalhes |
![]() | ![]() | RQB-50Y24 | DC-DC,14-160V INPUT, 24V/2.08A O | 3 - Immediate 20 - Marketplace | $110.09 | Ver detalhes |
![]() | ![]() | RQB-50Y28 | DC-DC,14-160V INPUT, 28V/1.79A O | 0 - Immediate 11 - Marketplace | $192.00 | Ver detalhes |
![]() | ![]() | RQB-50Y12 | DC-DC,14-160V INPUT, 12V/2.08A O | 0 - Immediate 19 - Marketplace | $192.00 | Ver detalhes |