RQB-50Y 50 W Isolated DC/DC Converters

Bel Power Solutions' DC/DC converters feature 50 W single output voltage and an ultra-wide 12:1 input voltage range from 14 VDC to 160 VDC

Image of Bel Power Solutions RQB-50Y 50 W Isolated DC/DC ConvertersBel Power Solutions' RBQ-50Y high-performance DC/DC converters feature 50 W single output voltage, wide input voltage from 14 VDC to 160 VDC, and extended operating temperature range from -40°C to +105°C. Other features include remote sense compensation, remote on/off control, programmable undervoltage lockout, hold-up function, and output voltage trim adjustment. Bel Power Solutions RQB-50Y 50 W isolated DC/DC converters are offered in an industry-standard 1/4-brick package and pin-out with IEC 62368-1 safety approvals. The series also meets EN 50155 and AREMA standards. Applications include railway systems and related equipment.

Features
  • Ultra-wide 12:1 input voltage range from 14 VDC to 160 VDC
  • High efficiency up to 90%
  • Reinforced insulation, I/O isolation test voltage 3 kVAC
  • Industry-standard 1/4-brick package and pin-out
  • Input undervoltage, output overvoltage, overcurrent, short-circuit, and overtemperature protection
  • Meets EN 50155 and AREMA standards
  • Safety approved according to IEC 62368-1
  • -40°C to +105°C operating ambient temperature range

RQB-50Y 50 W Isolated DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 2Potência (Watts)Available QuantityPreçoVer detalhes
DC-DC,14-160V INPUT, 15V/3.33A ORQB-50Y15DC-DC,14-160V INPUT, 15V/3.33A O-50 W0 - Immediate
24 - Marketplace
$192.00Ver detalhes
DC-DC,14-160V INPUT, 24V/2.08A ORQB-50Y24DC-DC,14-160V INPUT, 24V/2.08A O-50 W3 - Immediate
20 - Marketplace
$110.09Ver detalhes
DC-DC,14-160V INPUT, 48V/1.04A ORQB-50Y48DC-DC,14-160V INPUT, 48V/1.04A O-50 W0 - Immediate
85 - Marketplace
$192.00Ver detalhes
DC-DC,14-160V INPUT, 54V/0.93A ORQB-50Y54DC-DC,14-160V INPUT, 54V/0.93A O-50 W0 - Immediate
23 - Marketplace
$192.00Ver detalhes
DC-DC,14-160V INPUT, 12V/2.08A ORQB-50Y12DC-DC,14-160V INPUT, 12V/2.08A O-50 W0 - Immediate
19 - Marketplace
$192.00Ver detalhes
DC-DC,14-160V INPUT, 28V/1.79A ORQB-50Y28DC-DC,14-160V INPUT, 28V/1.79A O-50 W0 - Immediate
11 - Marketplace
$192.00Ver detalhes
Published: 2022-08-05