KYOCERA AVX SCC and SCM Series Supercapacitors | DigiKey Daily
KYOCERA AVX SCC and SCM series supercapacitors are cylindrical electrochemical double-layer capacitors that combine high capacitance with low ESR for hold up, energy harvesting, and pulse power applications. The capacitors have low leakage current and support high peak currents, and can be used by themselves or in conjunction with other batteries. For pulse power applications, such as GSM modules, or camera flash systems, the primary battery can rapidly and efficiently charge the supercapacitor between pulses, minimizing the current draw on the battery and the effects of high pulse currents.
AVX SCC and SCM Series Supercapacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCCR12B105PRB | CAPACITOR 1F 0% +100% 2.7V T/H | 0 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | SCCR16B205PRB | CAPACITOR 2F 0% +100% 2.7V T/H | 365 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | SCCR20B335PRB | CAP 3.3F 0% +100% 2.7V T/H | 8577 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | SCCS20B505PRB | CAP 5F 0% +100% 2.7V T/H | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SCMR22C155PSBA0H | CAP 1.5F 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SCCS30B106PRB | CAPACITOR 10F 0% +100% 2.7V T/H | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SCMR18C105PSBA0H | CAP 1F 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SCCT30B156SRB | CAPACITOR 15F -10% +30% 2.7V T/H | 744 - Immediate 1920 - Factory Stock | $3.82 | Ver detalhes |
![]() | ![]() | SCCU25B256SRB | CAP 25F -10% +30% 2.7V T/H | 0 - Immediate | $2.59 | Ver detalhes |
![]() | ![]() | SCMT22C505PRBA0 | CAP 5F 0% +100% 5V T/H | 0 - Immediate | $3.09 | Ver detalhes |
![]() | ![]() | SCCU30B356SRB | CAP 35F -10% +30% 2.7V T/H | 500 - Immediate | $5.05 | Ver detalhes |
![]() | ![]() | SCCV40B506SRB | CAP 50F -10% +30% 2.7V T/H | 203 - Immediate | $5.98 | Ver detalhes |
![]() | ![]() | SCCV60B107SRB | CAP 100F -10% +30% 2.7V T/H | 2086 - Immediate | $9.22 | Ver detalhes |
![]() | ![]() | SCMS22C255PRBA0 | CAP 2.5F 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | SCCW45B107SSB | CAPACITOR 100F -10% +30% 2.7V TH | 1089 - Immediate | $9.13 | Ver detalhes |
![]() | ![]() | SCCX50B207SSB | CAPACITOR 200F -10% +30% 2.7V TH | 0 - Immediate | $13.58 | Ver detalhes |
![]() | ![]() | SCMR18C105PRBA0 | CAP 1F 0% +100% 5V T/H | 0 - Immediate | $3.89 | Ver detalhes |
![]() | ![]() | SCCY68B407SSB | CAPACITOR 400F -10% +30% 2.7V TH | 34 - Immediate 440 - Factory Stock | $14.46 | Ver detalhes |