SCC and SCM Series Supercapacitors

KYOCERA AVX introduces electrochemical double-layer capacitors with excellent pulse power handling characteristics

Image of AVX's SCC and SCM Series Supercapacitors The KYOCERA AVX series of electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Both series offer great solutions to hold up, energy harvesting, and pulse power applications.

Features
  • Capacitance range: 1F ~ 3000F
  • 2.7 V rated up to 65°C, 2.3 V rated up to 85°C
  • High current handling capabilities
  • Low ESR and low DCL
Applications
  • Energy harvesting
  • GSM/GSR pulse applications
  • UPS/industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games
  • Camera flash systems

SCC Series Cylindrical Supercapacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP 25F -10% +30% 2.7V T/HSCCU25B256SRBCAP 25F -10% +30% 2.7V T/H117 - Immediate$2.59Ver detalhes
CAP 35F -10% +30% 3V T/HSCCU30E356SRBCAP 35F -10% +30% 3V T/H1100 - Immediate$5.17Ver detalhes
CAP 50F -10% +30% 2.7V T/HSCCV40B506SRBCAP 50F -10% +30% 2.7V T/H240 - Immediate$5.98Ver detalhes
CAPACITOR 1F 0% +100% 2.7V T/HSCCR12B105PRBCAPACITOR 1F 0% +100% 2.7V T/H0 - Immediate$0.62Ver detalhes
CAPACITOR 1F 0% +100% 2.7V T/HSCCQ12B105PRBCAPACITOR 1F 0% +100% 2.7V T/H1209 - Immediate$1.78Ver detalhes

SCM Series Supercapacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP 470MF 0% +100% 5V T/HSCMR14C474PRBA0CAP 470MF 0% +100% 5V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 2.5F 0% +100% 5V T/HSCMS22C255PRBA0CAP 2.5F 0% +100% 5V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 1.5F 0% +100% 5V T/HSCMR22C155PRBA0CAP 1.5F 0% +100% 5V T/H708 - Immediate$4.07Ver detalhes
CAP 2.5F 0% +100% 5.5V T/HSCMS22F255PRBA0CAP 2.5F 0% +100% 5.5V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 1F 0% +100% 5V T/HSCMR18C105PRBA0CAP 1F 0% +100% 5V T/H0 - Immediate$3.89Ver detalhes
Updated: 2019-07-31
Published: 2017-01-16