Analog Devices ADuM34xE Quad Digital Isolators | Datasheet Preview
Analog Devices introduces the ADuM34xE Quad Digital Isolators, a series of high-performance isolators designed to provide exceptional robustness against radiated and conducted noise. These isolators utilize ADI's iCoupler® technology and combine CMOS and air core transformer technology for outstanding performance. With a maximum propagation delay of 10 ns and low pulse width distortion, they support data rates of up to 150 Mbps for 5 V operation. The ADuM34xE data channels are independent and available in various configurations with a withstand voltage rating of 5.7 kVrms. The devices operate with supply voltages ranging from 2.25 V to 5.5 V, offering compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier. The isolators are also AEC-Q100 qualified for automotive applications. Analog Devices’ ADuM34xE Quad Digital Isolators offer versatile solutions for applications requiring reliable and efficient signal isolation.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM340E0BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 1461 - Immediate | $4.63 | Ver detalhes |
![]() | ![]() | EVAL-ADUM34XEEBZ | EVAL BOARD FOR ADUM340E | 9 - Immediate | $31.27 | Ver detalhes |
![]() | ![]() | ADUM340E1BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 2476 - Immediate | $4.63 | Ver detalhes |
![]() | ![]() | ADUM341E0BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 3585 - Immediate | $4.63 | Ver detalhes |
![]() | ![]() | ADUM341E1WBRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 200 - Immediate | $5.07 | Ver detalhes |
![]() | ![]() | ADUM341E1BRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 1291 - Immediate | $4.63 | Ver detalhes |
![]() | ![]() | ADUM342E1BRWZ-RL | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 591 - Immediate | $4.63 | Ver detalhes |
![]() | ![]() | ADUM342E0BRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 255 - Immediate | $4.63 | Ver detalhes |
![]() | ![]() | ADUM342E1WBRWZ | DGTL ISO 5.7KV 4CH CAN 16-SOIC | 415 - Immediate | $5.07 | Ver detalhes |