Analog Devices AD9375 Transceiver | DigiKey Daily
ADI’s AD9375 is a 300 to 6000 MHz dual RF transceiver with a fully integrated, ultralow power on-chip digital pre-distortion actuator and adaptation engine to linearize power amplifier output for small cell and massive MIMO applications. The on-chip DPD alters the output waveform to account for nonlinearities in the PA and linearize its output, and it’s optimized for small cell PAs up to 10 W with a maximum 40 MHz bandwidth. The AD9375 supports both FDD and TDD applications and has dual differential transmitters and receivers, integrated synthesizers, a dual input observation receiver that provides feedback to the DPD algorithm, and three sniffer receivers for monitoring different bands.
Part List
| Imagem | Número de peça do fabricante | Descrição | Tipo | Frequência | Conteúdo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADRV-DPD1/PCBZ | EVAL BRD SMALL CELL RADIO REF DE | Transceptor | - | Placas, fonte de alimentação, acessórios | 0 - Immediate | $4,351.66 | Ver detalhes |
![]() | ![]() | AD9375BBCZ | IC RF TXRX CELLULAR 196CSPBGA | Não verificado | Somente TxRx | Celular | 0 - Immediate | $780.81 | Ver detalhes |
![]() | ![]() | SKY66292-11 | IC AMP LTE 2.3GHZ-2.4GHZ 16SMD | 2,3GHz a 2,4GHz | - | 35,5dB | 0 - Immediate | $9.47 | Ver detalhes |
![]() | ![]() | SKY66295-11 | IC AMP LTE 800MHZ-900MHZ 16MCM | 800MHz a 900MHz | - | 28dB | 0 - Immediate | $9.47 | Ver detalhes |
![]() | ![]() | SKY66296-11 | IC AMP LTE 700MHZ-800MHZ 16LGA | 700MHz a 800MHz | - | 35dB | 0 - Immediate | $5.13 | Ver detalhes |
![]() | SKY66297-11-EVB | EVALUATION BOARD SKY66297-11 | Amplificador | 2,49GHz a 2,69GHz | Placas | 0 - Immediate | See Page for Pricing | Ver detalhes |