SKY6629x-11 Power Amplifier Family

Skyworks Solutions presents high efficiency fully input/output matched power amplifiers with high gain and linearity

Image of Skyworks Solutions SKY6629x-11 Power Amplifier FamilyThe SKY6629x family from Skyworks Solutions is a high efficiency fully input/output matched power amplifier (PA) with high gain and linearity. The compact 5 mm x 5 mm PA is designed for FDD and TDD 2G/3G/4G LTE small cell base stations operating from 700 MHz to 6 GHz. The active biasing circuitry is integrated to compensate PA performance over temperature, voltage, and process variation.

Features Applications
  • High efficiency of >35% at POUT = 28 dBm
  • Low power consumption and low heat
  • High gain: 35 dB
  • Excellent input and output return loss: to 50 Ω system
  • Integrated active bias: performance compensated over temp
  • Integrated enable on/off function: PAEN = 1.7 to 2.5 V
  • Single supply voltage: 5.0 V
  • Pin-to-pin compatible PA family supporting all 3GPP bands
  • Compact (16-pin, 5 mm x 5 mm x 1.3 mm) package (MSL3, 260°C per JEDEC J-STD-020)
  • FDD and TDD 2G/3G/4G LTE systems
  • Driver amplifier for micro-base and macro-base stations
  • Active antenna array and massive MIMO

SKY6629x-11 Power Amplifier Family

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC AMP LTE 800MHZ-900MHZ 16MCMSKY66295-11IC AMP LTE 800MHZ-900MHZ 16MCM0 - Immediate$9.47Ver detalhes
IC AMP LTE 700MHZ-800MHZ 16LGASKY66296-11IC AMP LTE 700MHZ-800MHZ 16LGA0 - Immediate$5.13Ver detalhes
Published: 2017-10-10