Amphenol ICC Millipacs® High-Speed Connectors | DigiKey Daily
Amphenol's FCI Basics offers their Millipacs 2 millimeter, low-profile design, hard metric high-speed connectors for use in markets demanding higher-speed differential signals. Millipacs is a 2.00 millimeter modular, board-to-board and cable-to-board interconnection system in hard metric configuration designed in accordance with IEC and Telcordia standards. Amphenol ICC's versions of these connectors, which are backward mating compatible to IEC 61076-4-101 series hard metric connectors, provide a cost-effective upgrade to data rates up to 25 giga-bits-per-second. Furthermore, these connectors work with all hard metric compatible connectors and accessories. With reduced crosstalk at higher frequencies and lower impedance, resulting in faster signal speeds, these connectors are well-suited for telecom and data markets as they demand connectors with higher-speed differential signals.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10148426-102LF | CONN RECEPT 125POS 2MM PRESS-FIT | 0 - Immediate 206 - Marketplace | $13.51 | Ver detalhes |
![]() | ![]() | 10127112-101LF | CONN RECEPT 132POS 2MM PRESS-FIT | 0 - Immediate | $13.81 | Ver detalhes |
![]() | ![]() | 10127156-101LF | CONN RECEPT 147POS 2MM PRESS-FIT | 0 - Immediate | $15.62 | Ver detalhes |
![]() | ![]() | 10148426-101LF | CONN RECEPT 125POS 2MM PRESS-FIT | 0 - Immediate 164 - Marketplace | $13.66 | Ver detalhes |
![]() | ![]() | 10127169-101LF | CONN RECEPT 66POS 2MM PRESS-FIT | 0 - Immediate 84 - Marketplace | $9.69 | Ver detalhes |