Millipacs® High-Speed Connectors

Amphenol Communications Solutions Millipacs 2 mm hard metric high-speed (HS) connectors for use in markets demanding higher speed differential signals

The Image of Amphenol FCI Millipacs High Speed Connectors Amphenol Communications Solutions Millipacs HS versions with mating compatibility to IEC 61076-4-101 series hard metric (HM) connectors enable a cost-effective upgrade to data rates up to 25 Gb/s. Millipacs is a 2.00 mm modular, board-to-board and cable-to-board interconnection system in HM configuration designed in accordance with IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards. Due to the need for improved signal integrity and higher bandwidth, telecom and data markets demand connectors with higher speed differential signals.

Resources

Features

  • Backward mating compatibility to IEC 61076-4-101
  • 2 mm HM low profile design
  • Broadside/edge side coupling RoHS compliant and lead-free
  • 2-beam tulip contact
  • Small press-fit section
  • Same outer physical dimensions (except PCB footprint) of IEC 61076-4-101 series
Benefits
  • Cost-effective upgrade as it retains existing backplane architecture
  • Saves PCB space
  • Co-exists with all HM compatible connectors and accessories
  • Meets health and safety requirements
  • No change is required to existing signal pinning
  • Equalized signal path and contact reliability
  • Reduces crosstalk at higher frequencies
  • Lower impedance resulting in faster signal speeds
  • Retains existing board space and card slot width

Millipacs® High-Speed Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posições carregadasPassoTerminaçãoAvailable QuantityPreçoVer detalhes
CONN RECEPT 125POS 2MM PRESS-FIT10148426-102LFCONN RECEPT 125POS 2MM PRESS-FITTodos0,079" (2,00mm)Encaixe sob pressão0 - Immediate
206 - Marketplace
$13.51Ver detalhes
CONN RECEPT 132POS 2MM PRESS-FIT10127112-101LFCONN RECEPT 132POS 2MM PRESS-FITTodos0,079" (2,00mm)Encaixe sob pressão0 - Immediate$13.81Ver detalhes
CONN RECEPT 147POS 2MM PRESS-FIT10127156-101LFCONN RECEPT 147POS 2MM PRESS-FITTodos0,079" (2,00mm)Encaixe sob pressão0 - Immediate$15.62Ver detalhes
CONN RECEPT 125POS 2MM PRESS-FIT10148426-101LFCONN RECEPT 125POS 2MM PRESS-FITTodos0,079" (2,00mm)Encaixe sob pressão0 - Immediate
164 - Marketplace
$13.66Ver detalhes
CONN RECEPT 66POS 2MM PRESS-FIT10127169-101LFCONN RECEPT 66POS 2MM PRESS-FITTodos0,079" (2,00mm)Encaixe sob pressão0 - Immediate
84 - Marketplace
$9.69Ver detalhes
Published: 2018-12-06