The 1308 size of WE-PPTI transformers offers a very low-profile 5.5 mm maximum height surface-mount transformer which can support 12 V and 24 V inputs operating at frequencies from 1 MHz on the high end, all the way down to 400 kHz.
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
The 1308 size of WE-PPTI transformers offers a very low-profile 5.5 mm maximum height surface-mount transformer which can support 12 V and 24 V inputs operating at frequencies from 1 MHz on the high end, all the way down to 400 kHz.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção