The TPI 125A-J comes in a compact 3.00" x 2.00" x 1.26" open-frame package and offers up to 140% peak power over the convection-cooled 100 W ratings and efficiency up to 92%, with forced air rated at 125 W continuous.
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
The TPI 125A-J comes in a compact 3.00" x 2.00" x 1.26" open-frame package and offers up to 140% peak power over the convection-cooled 100 W ratings and efficiency up to 92%, with forced air rated at 125 W continuous.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção