The TBA 1HI comes in a SIP-7 package, has an increased input to output isolation of 3,000 VDC and is available with inputs of 5, 12 and 24 VDC. The available output voltages are 5, 12 and 15 VDC with dual output voltages of ±5, ±12 and ±15 VDC.
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
The TBA 1HI comes in a SIP-7 package, has an increased input to output isolation of 3,000 VDC and is available with inputs of 5, 12 and 24 VDC. The available output voltages are 5, 12 and 15 VDC with dual output voltages of ±5, ±12 and ±15 VDC.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção