The SO6 package has the following mechanical ratings: 5 mm (min) creepage distance; 5 mm (min) clearance distance; 0.4 mm (min) isolation thickness. It can meet EN60747-5-2 standard up to 707 V maximum operating insulation voltage.
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
The SO6 package has the following mechanical ratings: 5 mm (min) creepage distance; 5 mm (min) clearance distance; 0.4 mm (min) isolation thickness. It can meet EN60747-5-2 standard up to 707 V maximum operating insulation voltage.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção