As can be seen on this slide, at VIN=12 V, VOUT=1.5 V, 1 MHz, and 15 A output current, the thermal image shows 71.5°C with no airflow and 93% efficiency. All in a very small 0.54 mm2 solution.
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
As can be seen on this slide, at VIN=12 V, VOUT=1.5 V, 1 MHz, and 15 A output current, the thermal image shows 71.5°C with no airflow and 93% efficiency. All in a very small 0.54 mm2 solution.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção