Solutions for PLC

Solutions for PLC (Programmable Logic Controller) I/O Modules

Texas Instruments

This tutorial will cover I/O modules that are used to interface with sensors/actuators on the factory floor. The I/O modules must meet stringent electrical specifications and can be classified into current, voltage and digital input/output types. Challenges that designers face in conditioning and converting these signals along with solutions to these challenges will be explored. These I/O modules communicate over industrial fieldbuses. Therefore, this module will also cover processors and interface solutions for communication fieldbuses in industrial automation.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC ADC 16BIT 24-VQFNADS8332IBRGETIC ADC 16BIT 24-VQFN1404 - Immediate$17.52Ver detalhes
IC ADC 16BIT 24-VQFNADS8332IRGETIC ADC 16BIT 24-VQFN302 - Immediate$17.52Ver detalhes
IC ADC 16BIT 24-TSSOPADS8331IPWIC ADC 16BIT 24-TSSOP324 - Immediate$15.94Ver detalhes
IC DAC 16BIT 64-TQFPDAC8728SPAGIC DAC 16BIT 64-TQFP65 - Immediate$61.15Ver detalhes
IC MPU SITARA 600MHZ 491NFBGAAM3505AZCNIC MPU SITARA 600MHZ 491NFBGA77 - Immediate$40.52Ver detalhes
IC MCU 16BIT 120KB FLASH 64LQFPMSP430F2419TPMRIC MCU 16BIT 120KB FLASH 64LQFP863 - Immediate$14.67Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA365AIDRIC OPAMP GP 1 CIRCUIT 8SOIC3325 - Immediate$2.30Ver detalhes

DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (mín.)Tensão - Entrada (máx.)Available QuantityPreçoVer detalhes
DC DC CONVERTER +/-5V 1WDCH010505DN7DC DC CONVERTER +/-5V 1W4,5V5,5V242 - Immediate
753 - Marketplace
$12.94Ver detalhes
DC DC CONVERTER 5V 1WDCH010505SN7DC DC CONVERTER 5V 1W4,5V5,5V0 - Immediate$12.94Ver detalhes
DC DC CONVERTER +/-12V 1WDCH010512DN7DC DC CONVERTER +/-12V 1W4,5V5,5V104 - Immediate$12.94Ver detalhes
DC DC CONVERTER 12V 1WDCH010512SN7DC DC CONVERTER 12V 1W4,5V5,5V120 - Immediate
1046 - Marketplace
$12.94Ver detalhes
DC DC CONVERTER +/-15V 1WDCH010515DN7DC DC CONVERTER +/-15V 1W4,5V5,5V235 - Immediate$12.94Ver detalhes
PTM Published on: 2011-04-28