OPA2172 Operational Amplifier

Texas Instruments offers its OPA2172, 36 V, single-supply, 10 MHz, rail-to-rail output op amps

Image of Texas Instruments OPA2172 Operational AmplifierTexas Instruments' OPA2172 are 36 V, single-supply, low-noise operational amplifiers capable of operating on supplies ranging from +4.5 V (±2.25 V) to +36 V (±18 V). This latest addition of high-voltage CMOS operational amplifiers, in conjunction with the OPAx171 and OPAx170, provide a family of bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPAx172 are available in micropackages and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single, dual, and quad versions all have identical specifications for maximum design flexibility.

Features  
  • Wide supply range: +4.5 to +36 V, ±2.25 to ±18 V
  • Low offset voltage: ±0.2 mV
  • Low offset drift: ±0.3 µV/°C
  • Gain bandwidth: 10 MHz
  • Low input bias current: ±8 pA
  • Low quiescent current: 1.6 mA per amplifier
  • Low noise: 7 nV/√Hz
  • EMI and RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply

OPAx172 Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC OPAMP GP 2 CIRCUIT 8SOICOPA2172IDRIC OPAMP GP 2 CIRCUIT 8SOIC2087 - Immediate$2.89Ver detalhes
IC OPAMP GP 2 CIRCUIT 8SONOPA2172IDRGTIC OPAMP GP 2 CIRCUIT 8SON336 - Immediate$3.19Ver detalhes
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2172IDGKIC OPAMP GP 2 CIRCUIT 8VSSOP815 - Immediate$3.03Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA172IDIC OPAMP GP 1 CIRCUIT 8SOIC69 - Immediate
345 - Marketplace
$2.62Ver detalhes
IC OPAMP GP 2 CIRCUIT 8SOICOPA2172IDIC OPAMP GP 2 CIRCUIT 8SOIC547 - Immediate$3.03Ver detalhes
IC OPAMP GP 1 CIRCUIT SC70-5OPA172IDCKRIC OPAMP GP 1 CIRCUIT SC70-52428 - Immediate$2.56Ver detalhes
IC OPAMP GP 1 CIRCUIT SC70-5OPA172IDCKTIC OPAMP GP 1 CIRCUIT SC70-5734 - Immediate$2.70Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA172IDRIC OPAMP GP 1 CIRCUIT 8SOIC4647 - Immediate
668 - Marketplace
$2.56Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5OPA172IDBVTIC OPAMP GP 1 CIRCUIT SOT23-51097 - Immediate$2.70Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5OPA172IDBVRIC OPAMP GP 1 CIRCUIT SOT23-530853 - Immediate$2.56Ver detalhes
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4172IPWIC OPAMP GP 4 CIRCUIT 14TSSOP722 - Immediate$3.87Ver detalhes
IC OPAMP GP 4 CIRCUIT 14SOICOPA4172IDRIC OPAMP GP 4 CIRCUIT 14SOIC57945 - Immediate$3.59Ver detalhes
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4172IPWRIC OPAMP GP 4 CIRCUIT 14TSSOP2850 - Immediate$3.39Ver detalhes
IC OPAMP GP 4 CIRCUIT 14SOICOPA4172IDIC OPAMP GP 4 CIRCUIT 14SOIC1180 - Immediate$3.76Ver detalhes
EVAL MODULE FOR AMPQUICKKITAMPQUICKKIT-EVMEVAL MODULE FOR AMPQUICKKIT0 - Immediate$36.25Ver detalhes

OPAx170 Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5OPA170AIDBVRIC OPAMP GP 1 CIRCUIT SOT23-57297 - Immediate$1.32Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT5OPA170AIDRLRIC OPAMP GP 1 CIRCUIT SOT53786 - Immediate$2.06Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5OPA170AIDBVTIC OPAMP GP 1 CIRCUIT SOT23-58516 - Immediate$1.55Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA170AIDIC OPAMP GP 1 CIRCUIT 8SOIC306 - Immediate
16740 - Marketplace
$1.55Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA170AIDRIC OPAMP GP 1 CIRCUIT 8SOIC5480 - Immediate$1.32Ver detalhes

OPAx171 Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5OPA171AIDBVRIC OPAMP GP 1 CIRCUIT SOT23-57421 - Immediate$1.63Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5OPA171AIDBVTIC OPAMP GP 1 CIRCUIT SOT23-53593 - Immediate$1.92Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT5OPA171AIDRLTIC OPAMP GP 1 CIRCUIT SOT50 - Immediate$2.68Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA171AIDIC OPAMP GP 1 CIRCUIT 8SOIC378 - Immediate$1.92Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICOPA171AIDRIC OPAMP GP 1 CIRCUIT 8SOIC13979 - Immediate$1.63Ver detalhes
Published: 2015-02-24