The i6A models have very high efficiencies, up to 98%, minimizing internal heat dissipation. It must be noted that these non-isolated modules are step-down converters and, for example, they cannot provide a 24 V output with a 12 V input.
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
The i6A models have very high efficiencies, up to 98%, minimizing internal heat dissipation. It must be noted that these non-isolated modules are step-down converters and, for example, they cannot provide a 24 V output with a 12 V input.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção