The GWS250 meets class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo.
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
The GWS250 meets class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção