Shown on this slide are the performance characteristics of TG2030. The thermal conductivity is 2.0 W/m.k and the hardness is 30 Shore 00. This gives a good combination of softness and thermal performance which allows use in a number of applications.
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
Shown on this slide are the performance characteristics of TG2030. The thermal conductivity is 2.0 W/m.k and the hardness is 30 Shore 00. This gives a good combination of softness and thermal performance which allows use in a number of applications.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção