Inertial-MEMS

Inertial MEMS Sensors

STMicroelectronics

There are many new sensor innovations from STMicroelectronics which have applications in the automotive market is a large segment, the wearable market, drones and UAVs, environmental and other types of sensors for smart home, as well as smart devices, such as image stabilization for cell phones. This presentation will provide an overview of the STMicroelectronics MEMs sensors portfolio.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoEixoFaixa de aceleraçãoAvailable QuantityPreçoVer detalhes
ACCELEROMETER 2-8G I2C/SPI 14LGALIS302DLHACCELEROMETER 2-8G I2C/SPI 14LGAX, Y, Z±2g, 4g, 8g0 - Immediate$3.28Ver detalhes
ACCEL 6-24G I2C/SPI 16LGALIS331HHACCEL 6-24G I2C/SPI 16LGAX, Y, Z±6g, 12g, 24g0 - Immediate$2.28Ver detalhes
ACCEL 2-6G I2C/SPI 28QFPNAIS326DQTRACCEL 2-6G I2C/SPI 28QFPNX, Y, Z±2g, 6g0 - Immediate$9.27Ver detalhes
ACCELEROMETER 2-8G I2C/SPI 16LGALIS331DLHTRACCELEROMETER 2-8G I2C/SPI 16LGAX, Y, Z±2g, 4g, 8g1256 - Immediate$3.33Ver detalhes
ACCEL 2-16G I2C/SPI 16LGALIS3DHACCEL 2-16G I2C/SPI 16LGAX, Y, Z±2g, 4g, 8g, 16g0 - Immediate$1.01Ver detalhes
ACCEL 2-16G I2C/SPI 16LGALIS3DHTRACCEL 2-16G I2C/SPI 16LGAX, Y, Z±2g, 4g, 8g, 16g0 - Immediate$1.94Ver detalhes
ACCELEROMETER 2G ANALOG 16LGALIS332ARACCELEROMETER 2G ANALOG 16LGAX, Y, Z±2g0 - Immediate$2.36Ver detalhes
ACCELEROMETER 2G ANALOG 16LGALIS332AXACCELEROMETER 2G ANALOG 16LGAX, Y, Z±2g0 - Immediate$1.94Ver detalhes
ACCELEROMETER 2G ANALOG 14LGALIS352ARACCELEROMETER 2G ANALOG 14LGAX, Y, Z±2g0 - Immediate$1.94Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoInterfaceAvailable QuantityPreçoVer detalhes
PLATFORM MUSASTEVAL-MKI031V1PLATFORM MUSA±2g, 4g, 8gUSB0 - Immediate$97.00Ver detalhes
BOARD DEMO MEMS LSM303DLHSTEVAL-MKI063V1BOARD DEMO MEMS LSM303DLH±2g, 4g, 8g, ±1,3 a 8,1 gaussI2C, serial, SPI0 - Immediate$78.55Ver detalhes
BOARD ADAPTER LSM303DLH DIL24STEVAL-MKI064V1BOARD ADAPTER LSM303DLH DIL24±2g, 4g, 8g, ±1,3 a 8,1 gaussI2C, serial0 - Immediate$26.11Ver detalhes
DIL24 ADAPTER BOARD LIS3DHSTEVAL-MKI105V1DIL24 ADAPTER BOARD LIS3DHSensorAcelerômetro22 - Immediate$24.04Ver detalhes
DIL24 ADAPTER BOARD LSM303DLMSTEVAL-MKI113V1DIL24 ADAPTER BOARD LSM303DLMSensorAcelerômetro, magnetômetro0 - Immediate$26.11Ver detalhes
PTM Published on: 2017-01-20