An ST featured product is the LIS3DH accelerometer which supports a 3-axis, digital I2C/SPI interface, which offers up to 12 bits of precision and ±16g high performance. Packages are as small as 3 X 3 X 1mm, with even smaller packages on the way.
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
An ST featured product is the LIS3DH accelerometer which supports a 3-axis, digital I2C/SPI interface, which offers up to 12 bits of precision and ±16g high performance. Packages are as small as 3 X 3 X 1mm, with even smaller packages on the way.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção