The 3-pole version has a higher voltage rating and is typically used in motor applications. The rated current range on the 3-pole is 0.05A – 12A. It can also be purchased either with or without thermal overload protection for its 3-poles.
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
The 3-pole version has a higher voltage rating and is typically used in motor applications. The rated current range on the 3-pole is 0.05A – 12A. It can also be purchased either with or without thermal overload protection for its 3-poles.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção