Image of ROHM Silicon Carbide Barrier Diode

Silicon Carbide (SiC) Barrier Diodes

ROHM Semiconductor

This presentation will introduce the benefits of Silicon (Si) devices. Additionally, it will help the user understand the unique characteristics of Silicon Carbide and discover how these qualities can benefit existing solutions.

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoTensão - Reversa CC (Vr) (máx.)Available QuantityPreçoVer detalhes
DIODE ARRAY SIC 650V 20A TO-247SCS210KE2HRCDIODE ARRAY SIC 650V 20A TO-247650 V0 - Immediate$6.64Ver detalhes
DIODE ARRAY SIC 650V 10A TO-247SCS220AE2CDIODE ARRAY SIC 650V 10A TO-247650 V0 - Immediate$5.23Ver detalhes
DIODE ARRAY SIC 650V 10A TO-247SCS220AE2HRCDIODE ARRAY SIC 650V 10A TO-247650 V0 - Immediate$6.18Ver detalhes
DIODE ARRAY SIC 1200V 10A TO-247SCS220KE2CDIODE ARRAY SIC 1200V 10A TO-2471200 V0 - Immediate$10.36Ver detalhes
DIODE ARRAY SIC 650V 10A TO-247SCS220KE2HRCDIODE ARRAY SIC 650V 10A TO-247650 V0 - Immediate$11.50Ver detalhes
DIODE ARRAY SIC 650V 15A TO-247SCS230AE2CDIODE ARRAY SIC 650V 15A TO-247650 V0 - Immediate$7.74Ver detalhes
DIODE ARRAY SIC 650V 15A TO-247SCS230AE2HRCDIODE ARRAY SIC 650V 15A TO-247650 V0 - Immediate$6.88Ver detalhes
DIODE ARRAY SIC 1200V 15A TO-247SCS230KE2CDIODE ARRAY SIC 1200V 15A TO-2471200 V0 - Immediate$15.50Ver detalhes
DIODE ARRAY SIC 650V 20A TO-247SCS240AE2CDIODE ARRAY SIC 650V 20A TO-247650 V0 - Immediate$9.78Ver detalhes
DIODE ARRAY SIC 650V 15A TO-247SCS240AE2HRCDIODE ARRAY SIC 650V 15A TO-247650 V0 - Immediate$10.75Ver detalhes
PTM Published on: 2018-08-28