The GBU series includes products with a high TJ of 175°C and LVF with maximum IF up to 35A. The GBU25A and GBU35A can reach to 175°C TJ. The 15A and 25A types are great for high power applications with built-in LVF wafer technology.
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
The GBU series includes products with a high TJ of 175°C and LVF with maximum IF up to 35A. The GBU25A and GBU35A can reach to 175°C TJ. The 15A and 25A types are great for high power applications with built-in LVF wafer technology.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção