NCS1 Series of Single-Output DC/DC Converters
Murata Power Solutions Inc
This presentation will introduce the NCS1 Series of 1W, fully regulated, single-output DC/DC converters with 1kV isolation. The NCS1 series provides customers with low power solutions for those applications where a regulated input source is unavailable, yet in the same compact, industry-standard package as for comparable unregulated models.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Tensão - Entrada (máx.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCS12D1205C | DC DC CONVERTER +/-5V 12W | 9V | 36V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NCS12D1212C | DC DC CONVERTER +/-12V 12W | 9V | 36V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NCS12D1215C | DC DC CONVERTER +/-15V 12W | 9V | 36V | 0 - Immediate | $30.09 | Ver detalhes |
![]() | ![]() | NCS12D4805C | DC DC CONVERTER +/-5V 12W | 18V | 75V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NCS12D4812C | DC DC CONVERTER +/-12V 12W | 18V | 75V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NCS12D4815C | DC DC CONVERTER +/-15V 12W | 18V | 75V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NCS12S1203C | DC DC CONVERTER 3.3V 12W | 9V | 36V | 31 - Immediate | $31.36 | Ver detalhes |
![]() | ![]() | NCS12S1205C | DC DC CONVERTER 5V 12W | 9V | 36V | 0 - Immediate | $31.36 | Ver detalhes |
![]() | ![]() | NCS12S1212C | DC DC CONVERTER 12V 12W | 9V | 36V | 0 - Immediate | $31.36 | Ver detalhes |
![]() | ![]() | NCS12S1215C | DC DC CONVERTER 15V 12W | 9V | 36V | 0 - Immediate 222 - Marketplace | $47.96 | Ver detalhes |
![]() | ![]() | NCS12S4803C | DC DC CONVERTER 3.3V 12W | 18V | 75V | 0 - Immediate | $28.84 | Ver detalhes |
![]() | ![]() | NCS12S4805C | DC DC CONVERTER 5V 12W | 18V | 75V | 0 - Immediate | $29.42 | Ver detalhes |
![]() | ![]() | NCS12S4812C | DC DC CONVERTER 12V 12W | 18V | 75V | 0 - Immediate | $31.36 | Ver detalhes |
![]() | ![]() | NCS12S4815C | DC DC CONVERTER 15V 12W | 18V | 75V | 15 - Immediate | $31.36 | Ver detalhes |
![]() | ![]() | NCS1S1203SC | DC DC CONVERTER 3.3V 1W | 4,5V | 18V | 102 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | NCS1S1205SC | DC DC CONVERTER 5V 1W | 4,5V | 18V | 0 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | NCS1S1212SC | DC DC CONVERTER 12V 1W | 4,5V | 18V | 245 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | NCS1S2403SC | DC DC CONVERTER 3.3V 1W | 9V | 36V | 1236 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | NCS1S2405SC | DC DC CONVERTER 5V 1W | 9V | 36V | 3435 - Immediate | $8.96 | Ver detalhes |
![]() | ![]() | NCS1S2412SC | DC DC CONVERTER 12V 1W | 9V | 36V | 174 - Immediate | $8.96 | Ver detalhes |