NCS12 Series Isolated 12 W 4:1 Input Single- and Dual-Output DC/DC Converters

Murata Power Solutions' series of DC/DC converters offers single- and dual-output voltages

Image of Murata Power Solutions' NCS12 Series Isolated 12 W 4:1 Input Single- and Dual-Output DC/DC ConvertersMurata Power Solutions NCS12 series of DC/DC converters offers single- and dual-output voltages from input voltage ranges of 9-36 V and 18-75 V. The NCS12 is housed in an industry-standard package with a standard pinout. The NCS12 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.

Features
  • UL 60950 recognition pending
  • 4:1 wide-range voltage input
  • Operating temperature range: -40°C to 85°C
  • Typical load regulation from 0.05%
  • 1.5 kVDC isolation
  • 3.3 V, 5 V, 12 V and 15 V outputs
  • UL 94V-0 package materials
  • No electrolytic capacitors
  • Thermal shutdown
  • Under-voltage lock-out
  • Current foldback

NCS12 Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CONVERTER +/-5V 12WNCS12D1205CDC DC CONVERTER +/-5V 12W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 3.3V 12WNCS12S1203CDC DC CONVERTER 3.3V 12W31 - Immediate$31.36Ver detalhes
DC DC CONVERTER 15V 12WNCS12S1215CDC DC CONVERTER 15V 12W0 - Immediate
222 - Marketplace
$47.96Ver detalhes
DC DC CONVERTER +/-12V 12WNCS12D1212CDC DC CONVERTER +/-12V 12W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER +/-15V 12WNCS12D1215CDC DC CONVERTER +/-15V 12W0 - Immediate$30.09Ver detalhes
DC DC CONVERTER +/-5V 12WNCS12D4805CDC DC CONVERTER +/-5V 12W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER +/-12V 12WNCS12D4812CDC DC CONVERTER +/-12V 12W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER +/-15V 12WNCS12D4815CDC DC CONVERTER +/-15V 12W0 - ImmediateSee Page for PricingVer detalhes
DC DC CONVERTER 12V 12WNCS12S1212CDC DC CONVERTER 12V 12W0 - Immediate$31.36Ver detalhes
DC DC CONVERTER 3.3V 12WNCS12S4803CDC DC CONVERTER 3.3V 12W0 - Immediate$28.84Ver detalhes
DC DC CONVERTER 5V 12WNCS12S4805CDC DC CONVERTER 5V 12W0 - Immediate$29.42Ver detalhes
DC DC CONVERTER 12V 12WNCS12S4812CDC DC CONVERTER 12V 12W0 - Immediate$31.36Ver detalhes
DC DC CONVERTER 15V 12WNCS12S4815CDC DC CONVERTER 15V 12W15 - Immediate$31.36Ver detalhes
DC DC CONVERTER 3.3V 1WNCS1S1203SCDC DC CONVERTER 3.3V 1W99 - Immediate$8.96Ver detalhes
DC DC CONVERTER 5V 1WNCS1S1205SCDC DC CONVERTER 5V 1W0 - Immediate$8.96Ver detalhes
DC DC CONVERTER 12V 1WNCS1S1212SCDC DC CONVERTER 12V 1W245 - Immediate$8.96Ver detalhes
DC DC CONVERTER 3.3V 1WNCS1S2403SCDC DC CONVERTER 3.3V 1W1236 - Immediate$8.96Ver detalhes
DC DC CONVERTER 5V 1WNCS1S2405SCDC DC CONVERTER 5V 1W3435 - Immediate$8.96Ver detalhes
DC DC CONVERTER 12V 1WNCS1S2412SCDC DC CONVERTER 12V 1W174 - Immediate$8.96Ver detalhes
Published: 2014-03-31