Aluminum ELectrolytic Screw Terminal and Snap-In Capacitors

Aluminum Electrolytic Screw Terminal and Snap-In Capacitors

KEMET

This presentation will provide an overview of Screw Terminal and Snap-In capacitors for industrial and power applications. It will discuss and highlight the selection tables and applications, the ways operating life is given in the datasheets and how that is used for estimating life in the user’s application. The tutorial will an example of how a more detailed life calculation is done for demanding power applications.

Related Parts List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 1000UF 20% 250V SNAP THALC10A102DF250CAP ALUM 1000UF 20% 250V SNAP TH1053 - Immediate$14.34Ver detalhes
CAP ALUM 1000UF 20% 450V SNAP THALC10A102EL450CAP ALUM 1000UF 20% 450V SNAP TH751 - Immediate$26.57Ver detalhes
CAP ALUM 1000UF 20% 550V SNAP THALC10A102EP550CAP ALUM 1000UF 20% 550V SNAP TH54 - Immediate$52.71Ver detalhes
CAP ALUM 10000UF 20% 40V SNAP THALC10A103DC040CAP ALUM 10000UF 20% 40V SNAP TH468 - Immediate$11.50Ver detalhes
CAP ALUM 120UF 20% 550V SNAP THALC10A121CC550CAP ALUM 120UF 20% 550V SNAP TH1175 - Immediate$16.02Ver detalhes
CAP ALUM 180UF 20% 550V SNAP THALC10A181DC550CAP ALUM 180UF 20% 550V SNAP TH0 - Immediate$10.17Ver detalhes
CAP ALUM 270UF 20% 550V SNAP THALC10A271DF550CAP ALUM 270UF 20% 550V SNAP TH964 - Immediate$22.74Ver detalhes
CAP ALUM 330UF 20% 450V SNAP THALC10A331CF450CAP ALUM 330UF 20% 450V SNAP TH0 - Immediate$6.94Ver detalhes
CAP ALUM 330UF 20% 400V SNAP THALC10A331DC400CAP ALUM 330UF 20% 400V SNAP TH374 - Immediate$12.96Ver detalhes
CAP ALUM 330UF 20% 450V SNAP THALC10A331DD450CAP ALUM 330UF 20% 450V SNAP TH0 - Immediate$13.82Ver detalhes
CAP ALUM 330UF 20% 500V SNAP THALC10A331DF500CAP ALUM 330UF 20% 500V SNAP TH0 - Immediate$16.34Ver detalhes
CAP ALUM 330UF 20% 550V RADIALALC10A331DH550CAP ALUM 330UF 20% 550V RADIAL0 - Immediate$16.00Ver detalhes
CAP ALUM 330UF 20% 550V SNAP THALC10A331EE550CAP ALUM 330UF 20% 550V SNAP TH0 - Immediate$16.00Ver detalhes
CAP ALUM 470UF 20% 450V SNAP THALC10A471DF450CAP ALUM 470UF 20% 450V SNAP TH0 - Immediate$17.23Ver detalhes
CAP ALUM 470UF 20% 550V SNAP THALC10A471DL550CAP ALUM 470UF 20% 550V SNAP TH38 - Immediate$29.41Ver detalhes
CAP ALUM 470UF 20% 500V SNAP THALC10A471EH500CAP ALUM 470UF 20% 500V SNAP TH0 - Immediate$22.54Ver detalhes
CAP ALUM 470UF 20% 550V SNAP THALC10A471EH550CAP ALUM 470UF 20% 550V SNAP TH1115 - Immediate$33.26Ver detalhes
CAP ALUM 560UF 20% 450V SNAP THALC10A561DF450CAP ALUM 560UF 20% 450V SNAP TH376 - Immediate$19.68Ver detalhes
CAP ALUM 560UF 20% 500V SNAP THALC10A561DL500CAP ALUM 560UF 20% 500V SNAP TH978 - Immediate$24.61Ver detalhes
CAP ALUM 680UF 20% 400V SNAP THALC10A681DH400CAP ALUM 680UF 20% 400V SNAP TH0 - Immediate
10 - Marketplace
$19.00Ver detalhes
PTM Published on: 2015-11-24