AC Motor Run Polypropylene Metallized Film Capacitors - C28/C87/C27
KEMET's polypropylene metallized cylindrical film capacitors are designed for motor run safety applications
The C28, C87, and C27 polypropylene metallized cylindrical film capacitors from KEMET, a YAGEO company, are designed for motor start applications. They use FASTON, plastic deck, or cable terminals, and an overpressure safety device. Each series is designed for S3, S2, or S0 safety classes. AC motor run capacitors are used to smooth out the inductive effects of an AC motor by storing charge as the motor rotates. This, in turn, gives the system a better power rating, utilizing more of the energy provided.
By utilizing AC motor run capacitors, engineers can achieve greater power factor correction values when designing AC motor systems. Typically these capacitors are placed in parallel to the AC motor, while the AC motor start capacitor is located in series.
- Self-healing
- IMQ approved (C27 and C28 series)
- Rated frequency of 50 Hz and 60 Hz
- High capacitance density
- Safety protection
- UL810 approved (C87 and C27 series)
- VDE and CQC approved (C87 series)
- AC motor speed controls
- HVAC systems
- Refrigeration systems
- Industrial equipment
- Power supplies
- Variable frequency drives (VFDs)
- Elevator systems
C27x Series Motor Run Film Capacitor
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C276CC35100AA0J | CAP FILM 10UF 5% 470VAC RADIAL | 10µF | 0 - Immediate | $5.20 | Ver detalhes |
![]() | ![]() | C276CC24800AA0J | CAP FILM 8UF 5% 470VAC RADIAL | 8µF | 70 - Immediate | $5.20 | Ver detalhes |
![]() | ![]() | C276CC34500AA0J | CAP FILM 5UF 5% 470VAC RADIAL | 5µF | 139 - Immediate | $4.20 | Ver detalhes |
![]() | ![]() | C276CC25100AA0J | CAP FILM 10UF 5% 470VAC RADIAL | 10µF | 357 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | C274ACF5350WA0J | CAP FILM 35UF 5% 470VAC RADIAL | 35µF | 313 - Immediate | $20.57 | Ver detalhes |
C28x Series Motor Run Film Capacitor
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C284ACR4800AL2J | CAP FILM 8UF 5% 470VAC RADIAL | 8µF | 23 - Immediate 218 - Marketplace | $10.99 | Ver detalhes |
![]() | ![]() | C284ACA4300AL0J | CAP FILM 3UF 5% 470VAC RADIAL | 3µF | 0 - Immediate | $7.86 | Ver detalhes |
![]() | ![]() | C284ACR5100AL0J | CAP FILM 10UF 5% 470VAC RADIAL | 10µF | 29 - Immediate | $12.61 | Ver detalhes |
![]() | ![]() | C284ACA4200AL0J | CAP FILM 2UF 5% 470VAC RADIAL | 2µF | 302 - Immediate | $7.47 | Ver detalhes |
![]() | ![]() | C284ACA4600AL2J | CAP FILM 6UF 5% 470VAC RADIAL | 6µF | 91 - Immediate | $10.48 | Ver detalhes |
![]() | ![]() | C284ACR4300AL0J | CAP FILM 3UF 5% 470VAC RADIAL | 3µF | 57 - Immediate | $7.54 | Ver detalhes |
![]() | ![]() | C284ACA4250AL0J | CAP FILM 2.5UF 5% 470VAC RADIAL | 2,5µF | 102 - Immediate | $7.67 | Ver detalhes |
![]() | ![]() | C284ACA4500AL0J | CAP FILM 5UF 5% 470VAC RADIAL | 5µF | 264 - Immediate | $9.19 | Ver detalhes |
![]() | ![]() | C284ACA4400AL0J | CAP FILM 4UF 5% 470VAC RADIAL | 4µF | 0 - Immediate | $8.81 | Ver detalhes |
C87 Series Motor Run Film Capacitor
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C878BF35120SA0J | CAP FILM 12UF 5% 470VAC RADIAL | 12µF | 135 - Immediate | $11.03 | Ver detalhes |
![]() | ![]() | C878BF35150SA0J | CAP FILM 15UF 5% 470VAC RADIAL | 15µF | 49 - Immediate | $13.42 | Ver detalhes |
![]() | ![]() | C878BF34300SA4J | CAP FILM 3UF 5% 470VAC RADIAL | 3µF | 78 - Immediate | $5.20 | Ver detalhes |
![]() | ![]() | C878AF35120AA0J | CAP FILM 12UF 5% 470VAC RADIAL | 12µF | 348 - Immediate | $7.80 | Ver detalhes |
![]() | ![]() | C878BF34400SA0J | CAP FILM 4UF 5% 470VAC RADIAL | 4µF | 222 - Immediate | $8.13 | Ver detalhes |