The EN5319QI 1.5 A PowerSoC operates from a 2.4 V to 5.5 V input range, with 3.3 V and 5 V being more commonly used input voltages to the system. The efficiency can be as high as 96% depending on the input and output conditions.
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
The EN5319QI 1.5 A PowerSoC operates from a 2.4 V to 5.5 V input range, with 3.3 V and 5 V being more commonly used input voltages to the system. The efficiency can be as high as 96% depending on the input and output conditions.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção