The temperature range is improved in comparison to conventional pin header and socket ranges, which normally offer only -40°C to +105°C. Comparable 2 mm pitch connectors would typically withstand just 2 A max per contact.
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
The temperature range is improved in comparison to conventional pin header and socket ranges, which normally offer only -40°C to +105°C. Comparable 2 mm pitch connectors would typically withstand just 2 A max per contact.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção