From the Vprim_max, the Vsense can be derived based on the turns ratio. A part with the maximum number of secondary turns (Ns) should be selected, but checking to ensure the self resonant frequency is above the switching frequency is recommended.
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
From the Vprim_max, the Vsense can be derived based on the turns ratio. A part with the maximum number of secondary turns (Ns) should be selected, but checking to ensure the self resonant frequency is above the switching frequency is recommended.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção