EDAC’s 568 series is a single position wire-to-wire connector rated at 12A max and 300V. This series accepts wire sizes of 14-22 AWG. There are four separate wire seal options available with insulation diameter ranges of 1.7mm - 3.1mm.
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
EDAC’s 568 series is a single position wire-to-wire connector rated at 12A max and 300V. This series accepts wire sizes of 14-22 AWG. There are four separate wire seal options available with insulation diameter ranges of 1.7mm - 3.1mm.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção