The MDS-065APS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 12 V, 15 V, 18 V, and 24 V outputs with power rating of 65 W convection.
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
The MDS-065APS series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63 Hz. Models are available with 12 V, 15 V, 18 V, and 24 V outputs with power rating of 65 W convection.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção