The MDS-060AAS class I series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63Hz. Models are available with 12V, 15V, 19V and 24V outputs with power rating of 60W.
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
The MDS-060AAS class I series of power supplies will operate with a wide AC input voltage range from 90 to 264 VAC and from 47 to 63Hz. Models are available with 12V, 15V, 19V and 24V outputs with power rating of 60W.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção