EMI/RFI Basics

EMI/RFI Basics

Curtis Industries

From this tutorial, users will learn basic information about electromagnetic interference, or EMI, also commonly called radio frequency interference, or RFI. There will be a discussion of the relationship of EMI/RFI to EMC, and basic methods of EMI/RFI control will be outlined.

Connectors, Interconnects

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - Entrada do aparelhoAvailable QuantityPreço
PWR ENT RCPT IEC320-C14 PANEL QCF1299CA03PWR ENT RCPT IEC320-C14 PANEL QC250VCA0 - Immediate$17.01Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCF1299CA06PWR ENT RCPT IEC320-C14 PANEL QC250VCA0 - Immediate$23.22Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCF2300CA06PWR ENT RCPT IEC320-C14 PANEL QC250VCA5 - Immediate$47.15Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCF1200CA03PWR ENT RCPT IEC320-C14 PANEL QC250VCA0 - Immediate$24.44Ver detalhes
PWR ENT RCPT IEC320-C14 PANEL QCF1200CA06PWR ENT RCPT IEC320-C14 PANEL QC250VCA0 - Immediate$22.74Ver detalhes

Filters

ImagemNúmero de peça do fabricanteDescriçãoConfiguraçãoTensão - Nominal CCAvailable QuantityPreço
LINE FILTER 250VAC 2A CHASS MNTF1199AA02LINE FILTER 250VAC 2A CHASS MNTEstágio único-0 - Immediate$28.42Ver detalhes
LINE FILTER 250VAC 3A CHASS MNTF1199AA03LINE FILTER 250VAC 3A CHASS MNTEstágio único-0 - Immediate$34.74Ver detalhes
LINE FILTER 250VAC 6A CHASS MNTF1199AA06LINE FILTER 250VAC 6A CHASS MNTEstágio único-1266 - Immediate$30.94Ver detalhes
LINE FILTER 250VAC 10A CHASS MNTF1199AA10LINE FILTER 250VAC 10A CHASS MNTEstágio único-90 - Immediate$22.21Ver detalhes
LINE FILTER 250VAC 20A CHASS MNTF1199AA20LINE FILTER 250VAC 20A CHASS MNTEstágio único-79 - Immediate$29.61Ver detalhes
PTM Published on: 2012-10-10