In summary, the CCHD-950 is a great choice when low phase noise is needed. It is offered in the standard 9 mm x 14 mm package, compatible with most lead-free soldering processes, in three temperature ranges up to -40°C to +85°C.
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
In summary, the CCHD-950 is a great choice when low phase noise is needed. It is offered in the standard 9 mm x 14 mm package, compatible with most lead-free soldering processes, in three temperature ranges up to -40°C to +85°C.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção