The 861VH series was designed to accommodate the higher frequency applications to 5 GHz. It also can be modified to fit up to and including a 0.178 inch PCB thickness and is suitable for both wave and re-flow solder.
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
The 861VH series was designed to accommodate the higher frequency applications to 5 GHz. It also can be modified to fit up to and including a 0.178 inch PCB thickness and is suitable for both wave and re-flow solder.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção