The C13-right angle to open-end series is available in lengths up to 3 M (9.84 feet) with 14, 16, or 18 gauge wire. The open end comes with the outer jacket removed 2” and the conductors stripped and tinned to 0.6”.
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
The C13-right angle to open-end series is available in lengths up to 3 M (9.84 feet) with 14, 16, or 18 gauge wire. The open end comes with the outer jacket removed 2” and the conductors stripped and tinned to 0.6”.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção