Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Texas Instruments BQ41Z50 Battery Fuel Gauge and Protector
Novo produto New Product
BQ41Z50 Battery Fuel Gauge and Protector Publish Date: 2025-10-24

Texas Instruments BQ41Z50 battery fuel gauge and protector provides overvoltage, undervoltage, overcurrent, short-circuit, and overtemperature protection.

Image of Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash
Novo produto New Product
CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash Publish Date: 2025-09-17

Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash features an optimized 48 MHz Arm® Cortex®-M0+ processor.

Image of Texas Instruments AM2612 Dual-Core Arm® Cortex®-R5F AM2612 Dual-Core Arm® Cortex®-R5F Publish Date: 2025-07-22

The Texas Instruments AM2612 dual-core Arm® Cortex®-R5F operates at up to 500 MHz and is engineered for flexibility.

Image of Texas Instruments LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage Publish Date: 2025-06-17

Texas Instruments LMG2100R044 100 V, 35 A GaN half-bridge power stages offer integrated drivers for compact, high-speed applications.

Image of Texas Instruments AM263P2 Dual-core Arm® Cortex®-R5F AM263P2 Dual-Core Arm® Cortex®-R5F Publish Date: 2025-04-09

Texas Instruments AM263Px Sitara™ Arm® MCUs meet the complex real-time processing needs of next-generation industrial and automotive embedded products.

Würth Elektronik TIDA-1606 Inverter and PFC Reference Design TIDA-01606 11 kW Bidirectional Three-Phase T-type Inverter and PFC Demo Design Updated: 2025-07-03

Texas Instruments and Würth Elektronik TIDA-1606 inverter and PFC reference design demonstrates a bidirectional SiC-based active front end (AFE) inverter and PFC stage.

Image of Texas Instruments CC2745P10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE CC2745R10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE Publish Date: 2025-01-22

Texas Instruments SimpleLink™ CC274xR-Q1 AEC-Q100-compliant wireless MCUs are designed for automotive applications, supporting Bluetooth® Low Energy 5.4.

Image Texas Instruments TPS650332-Q1 Automotive 18 V PMIC PMIC automotivo de 18 V TPS650332-Q1 Publish Date: 2025-01-13

O PMIC automotivo TPS650332-Q1 da Texas Instruments tem uma faixa de tensão de entrada de até 18,3 V em um invólucro VQFN de 24 pinos para uso em módulos de câmera.

Image of Texas Instruments DRV3233-Q1 Three-Phase Gate Driver Acionador de porta de três fases DRV3233-Q1 Publish Date: 2025-01-13

A unidade do acionador de porta de três fases DRV3233-Q1 da Texas Instruments a 12 V e 24 V de uso automotivo possui detecção precisa de corrente.

Image of Texas Instruments LMR51603-Q1 4.5 V to 65 V 0.3 A Synchronous Buck Converter LMR51603-Q1 4.5 V to 65 V 0.3 A Synchronous Buck Converter Publish Date: 2024-12-04

The Texas Instruments LMR51603-Q1 is a wide-VIN, easy-to-use, synchronous buck converter capable of driving up to 300 mA load current.

Image of Texas Instruments SimpleLink™ Wi-Fi CC33xx Family Família CC33xx de SimpleLink Wi-Fi Publish Date: 2024-12-04

A família CC33xx SimpleLink da Texas Instruments leva a eficiência do Wi-Fi 6 para as aplicações de dispositivos embarcados para a IoT com uma pegada pequena da PCI.

Image of Texas Instruments TPS26750 USB Type-C® PD 3.1 Controller Controlador de fornecimento de energia (PD) 3.1 do USB Type-C® TPS26750 Publish Date: 2024-12-04

Os controladores altamente integrados e independentes TPS26750 da Texas Instruments com uma faixa de potência estendida de 240 W são otimizados para aplicações que suportam alimentação PD do USB-C®.

Image of Texas Instruments MSPM0C1103 24MHz Arm® Cortex®-M0+ MCU MCU de 24 MHz Arm® Cortex®-M0+ MSPM0C1103 Publish Date: 2024-12-03

Os MCUs de 24 MHz MSPM0C1103 da Texas Instruments com otimização de custo oferecem integração de periféricos analógicos de alto desempenho.

Image of Texas Instruments TPS62A04AB 4 A High-Efficiency Step-Down Converter Conversor abaixador de alta eficiência a 4 A TPS62A04AB Publish Date: 2024-11-25

Os conversores abaixadores a 4 A com entrada de 2,5 V a 5,5 V da Texas Instruments são projetados para alta eficiência.

Image of Texas Instruments MSPM0C1104 24MHz Arm® Cortex®-M0+ MCU MSPM0C1104 24 MHz Arm® Cortex®-M0+ MCU Publish Date: 2024-11-25

Texas Instruments MSPM0C1104 MCU is based on the enhanced Arm Cortex-M0+ core platform operating at up to 24 MHz frequency.

Image of Texas Instruments TPS3842 Nanopower Undervoltage Supervisor Supervisor de subtensão em nanopotência TPS3842 Publish Date: 2024-11-18

Os supervisores de tensão TPS3842 da Texas Instruments apresentam IDD de 850 nA, exatidão de 0,5% e tempo rápido de detecção em um invólucro DRL para aplicações com restrições de espaço.

Image of TI's AM623 IoT SoC SoC IoT AM623 Publish Date: 2024-08-29

O SoC IoT AM623 de baixo custo da Texas Instruments oferece recursos inteligentes e uma arquitetura otimizada de energia.

Image of Texas Instruments' TPS25730 USB PD Controller Controlador PD USB TPS25730 Publish Date: 2024-07-31

O controlador altamente integrado de uma porta TPS25730 da Texas Instruments está otimizado para aplicações USB Type-C® e PD USB somente de consumo.

Image of Texas Instruments' AMC131M03 24-Bit Isolated Delta-Sigma ADC ADC delta-sigma isolado de 24 bits AMC131M03 Publish Date: 2024-07-22

O ADC delta-sigma isolado de 24 bits AMC131M03 da Texas Instruments é ideal para aplicações polifásicas de medição do consumo de energia usando sensores de corrente do tipo shunt.

Image of Texas Instruments' TPSF12C3 EMI Filter Filtro EMI ativo (AEF) TPSF12C3 Publish Date: 2024-05-01

O CI AEF de modo comum TPSF12C3 da Texas Instruments foi projetado para melhorar a assinatura EMI CM para aplicações de sistemas trifásicos de energia CA.