LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage

The Texas Instruments LMG2100R044 is a high-efficiency GaN power stage with an integrated driver

Image of Texas Instruments LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage The LMG2100R044 from Texas Instruments is a high-performance, 100 V, 35 A half-bridge power stage that integrates two 4.4 mΩ enhancement-mode GaN FETs and a high-speed driver. Designed for high-efficiency and high-density power conversion, this device is ideal for applications requiring fast switching, low losses, and compact PCB layouts.

With a 90 V continuous and 100 V pulsed voltage rating, the LMG2100R044 supports high slew rate switching with minimal ringing, making it suitable for demanding power delivery systems. Its integrated driver simplifies design and reduces component count, while the compact package enhances thermal performance and layout flexibility.

This device supports both 3.3 V and 5 V logic levels and operates with a 5 V external bias supply. It is optimized for synchronous buck, boost, and half-bridge topologies in applications such as telecom, datacom, and industrial power supplies.

Features
  • Integrated 4.4 mΩ half-bridge GaN FETs and driver
  • 90 V continuous, 100 V pulsed voltage rating
  • High slew rate switching with low ringing
  • 5 V external bias power supply
  • Supports 3.3 V and 5 V input logic levels
  • Compact package optimized for PCB layout
  • Integrated protection features
Applications
  • Telecom and datacom power supplies
  • Industrial power systems
  • High-efficiency DC-DC converters
  • Synchronous buck and boost converters
  • Half-bridge and full-bridge topologies
  • High-density power modules

LMG2100R044 – 100 V, 35 A GaN Half-Bridge Power Stage

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaAplicaçõesInterfaceAvailable QuantityPreçoVer detalhes
100-V 4.4-M HALF-BRIDGE GAN FETLMG2100R044RARR100-V 4.4-M HALF-BRIDGE GAN FETMeia ponteConversores buck síncronosPWM0 - Immediate$9.73Ver detalhes
Published: 2025-06-17