2.4/5 GHz Antenna
YAGEO's antennas for Bluetooth, IEEE802.11 devices, 2.4 GHz and 2.4/5 GHz standards are widely used on computers, laptops, tablets, mobile phones, and other portable devices for Wireless Components personal area networks.
Features
- Compact size
- Omni-directional radiation
- Dual-band design
- Tape & reel automatic mounting
- Reflow process compatible
Specifications
- Frequency: 2.4/2.45 GHz & 5 GHz
- Linear polarization
- Impedance: 50 Ω
- Maximum Power : 1 W
- Operating temperature: -40°C ~ +105°C
Applications
- 2.4 & 5 GHz WiFi device
- ISM band equipment
- Bluetooth gadget
- ZigBee device
Product List
Wireless Components 2-5 GHz Antenna
| Imagem | Número de peça do fabricante | Descrição | Frequência (ressonância/faixa) | Faixa de frequência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ANTX100P111B24553 | RF ANT 2.45/5.5125GHZ FLAT PATCH | 2,45GHz, 5,5125GHz | 2,4GHz a 2,5GHz, 5,15GHz a 5,875GHz | 1798 - Immediate | $1.97 | Ver detalhes |
![]() | ![]() | ANTX100P112B24553 | RF ANT 2.45/5.5125GHZ FLAT PATCH | 2,45GHz, 5,5125GHz | 2,4GHz a 2,5GHz, 5,15GHz a 5,875GHz | 1883 - Immediate | $3.74 | Ver detalhes |
![]() | ![]() | ANTX100P113B24003 | RF ANT 2.45GHZ PCB TRACE CAB ADH | 2,45GHz | 2,4GHz a 2,5GHz | 2700 - Immediate | $3.11 | Ver detalhes |
![]() | ![]() | ANT1212B00BT2400S | RF ANT 2.45GHZ CER PATCH SLDR | 2,45GHz | 2,4GHz a 2,5GHz | 0 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | ANT1005LL14R2400A | RF ANT 2.442GHZ CHIP SOLDER SMD | 2,442GHz | 2,4GHz a 2,484GHz | 15107 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | ANT1608LL14R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz a 2,5GHz | 19929 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | ANT1608LL14R2455A | RF ANT 2.45GHZ/5.5GHZ CHIP SLD | 2,45GHz, 5,5GHz | - | 19928 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | ANT2012LL00R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz a 2,5GHz | 10563 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | ANT3216LL00R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz a 2,5GHz | 13226 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | ANT3216LL11R2400A | RF ANT 2.45GHZ CER PATCH SLDR | 2,45GHz | 2,4GHz a 2,5GHz | 0 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | ANT7836LL15R2400A | RF ANT 2.45GHZ CHIP SOLDER SMD | 2,45GHz | 2,4GHz a 2,5GHz | 8063 - Immediate | $1.47 | Ver detalhes |