RV Series
Thick Film Chip Resistors

High Voltage Chip Resistors - RV Series

YAGEO's high voltage series is ideal for industrial automation, power supplies, and battery chargers. The series is designed to handle a maximum working voltage of 500 V with case sizes from 0603 to 2512. The surface mountable resistors are suitable for handling by automatic placement systems.

RV0603 (100 KΩ to 10 MΩ), RV0805 (100 KΩ to 22 MΩ), RV1206 (100 K to 27 MΩ) have obtained IEC 62368-1:2014 (section G.10.2) safety certificate issued by UL.

Product List

 

Thick Film Chip Resistors

RV Series

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaPotência (Watts)Available QuantityVer detalhes
RES SMD 10M OHM 5% 1/4W 1206RV1206JR-0710MLRES SMD 10M OHM 5% 1/4W 120610 MOhms±5%0,25W, 1/4W3649 - ImmediateVer detalhes
RES SMD 10K OHM 1% 1/10W 0603RV0603FR-0710KLRES SMD 10K OHM 1% 1/10W 060310 kOhms±1%0,1W, 1/10W1279 - ImmediateVer detalhes
RES SMD 1M OHM 1% 1/4W 1206RV1206FR-071MLRES SMD 1M OHM 1% 1/4W 12061 MOhms±1%0,25W, 1/4W6950 - ImmediateVer detalhes
RES SMD 10K OHM 1% 1/4W 1206RV1206FR-0710KLRES SMD 10K OHM 1% 1/4W 120610 kOhms±1%0,25W, 1/4W2913 - ImmediateVer detalhes
RES SMD 470K OHM 5% 1/4W 1206RV1206JR-07470KLRES SMD 470K OHM 5% 1/4W 1206470 kOhms±5%0,25W, 1/4W28653 - ImmediateVer detalhes
RES SMD 20M OHM 5% 1/4W 1206RV1206JR-0720MLRES SMD 20M OHM 5% 1/4W 120620 MOhms±5%0,25W, 1/4W14485 - ImmediateVer detalhes
RES SMD 330K OHM 5% 1/4W 1206RV1206JR-07330KLRES SMD 330K OHM 5% 1/4W 1206330 kOhms±5%0,25W, 1/4W9593 - ImmediateVer detalhes
RES SMD 1.5M OHM 5% 1/4W 1206RV1206JR-071M5LRES SMD 1.5M OHM 5% 1/4W 12061.5 MOhms±5%0,25W, 1/4W9091 - ImmediateVer detalhes
RES SMD 3.3M OHM 5% 1/4W 1206RV1206JR-073M3LRES SMD 3.3M OHM 5% 1/4W 12063.3 MOhms±5%0,25W, 1/4W6660 - ImmediateVer detalhes
RES SMD 4.7M OHM 5% 1/4W 1206RV1206JR-074M7LRES SMD 4.7M OHM 5% 1/4W 12064.7 MOhms±5%0,25W, 1/4W6424 - ImmediateVer detalhes