Power Through Hole (THT) Resistors

YAGEO’s resistors are ideal for high-power applications requiring a dissipation of current

Image of YAGEO's Power THT ResistorsYAGEO’s power through-hole resistors are ideal for high power applications requiring a dissipation of current. Power resistors are used to control current flow and voltage levels in high-power circuits. They are typically larger than a general-purpose resistor, in that they can handle higher power levels without overheating or degradation.

Features
  • 0.015 Ω to 1 MΩ
  • Circuit breaker options
  • Anti-pulse options
  • Non-inductive options
  • Wirewound, fiberglass, and metal plate technologies
  • Temperature range: -55°C to +275°C
  • 1 W to 500 W power ratings
  • 1% to 10% tolerance range
  • RoHS-compliant and halogen-free
  • Aluminum and cement housings
Applications
  • Power applications
  • Home appliances
  • Industrial applications

Power Through Hole (THT) Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 10 OHM 5% 5W AXIALSQP500JB-10RRES 10 OHM 5% 5W AXIAL0 - Immediate$0.48Ver detalhes
RES 10 OHM 5% 10W AXIALSQP10AJB-10RRES 10 OHM 5% 10W AXIAL0 - Immediate$0.82Ver detalhes
RES 180 OHM 5% 5W AXIALSQP500JB-180RRES 180 OHM 5% 5W AXIAL2023 - Immediate$0.65Ver detalhes
RES 5.6 OHM 5% 5W AXIALSQP500JB-5R6RES 5.6 OHM 5% 5W AXIAL2137 - Immediate$1.08Ver detalhes
RES 1.2 OHM 5% 5W AXIALSQP500JB-1R2RES 1.2 OHM 5% 5W AXIAL4856 - Immediate$0.65Ver detalhes
RES 6.8 OHM 5% 5W AXIALSQP500JB-6R8RES 6.8 OHM 5% 5W AXIAL1419 - Immediate$0.65Ver detalhes
RES 39 OHM 5% 5W AXIALSQP500JB-39RRES 39 OHM 5% 5W AXIAL967 - Immediate$0.65Ver detalhes
RES 1.8K OHM 5% 5W AXIALSQP500JB-1K8RES 1.8K OHM 5% 5W AXIAL2281 - Immediate$0.49Ver detalhes
RES 36 OHM 5% 5W AXIALSQP500JB-36RRES 36 OHM 5% 5W AXIAL0 - Immediate$0.48Ver detalhes
RES 0.51 OHM 5% 5W AXIALSQP500JB-0R51RES 0.51 OHM 5% 5W AXIAL830 - Immediate$0.53Ver detalhes
RES 11 OHM 5% 5W AXIALSQP500JB-11RRES 11 OHM 5% 5W AXIAL70 - Immediate$0.65Ver detalhes
RES 91 OHM 5% 5W AXIALSQP500JB-91RRES 91 OHM 5% 5W AXIAL996 - Immediate$0.61Ver detalhes
RES 0.75 OHM 5% 5W AXIALSQP500JB-0R75RES 0.75 OHM 5% 5W AXIAL551 - Immediate$0.65Ver detalhes
RES 0.62 OHM 5% 5W AXIALSQP500JB-0R62RES 0.62 OHM 5% 5W AXIAL1665 - Immediate$0.48Ver detalhes
RES 110 OHM 5% 10W AXIALSQP10AJB-110RRES 110 OHM 5% 10W AXIAL6220 - Immediate$1.10Ver detalhes
RES 13 OHM 5% 10W AXIALSQP10AJB-13RRES 13 OHM 5% 10W AXIAL650 - Immediate$0.82Ver detalhes
RES 1.2K OHM 5% 10W AXIALSQP10AJB-1K2RES 1.2K OHM 5% 10W AXIAL2112 - Immediate$1.61Ver detalhes
RES 3 OHM 5% 10W AXIALSQP10AJB-3RRES 3 OHM 5% 10W AXIAL824 - Immediate$0.82Ver detalhes
RES 22 OHM 5% 10W AXIALSQP10AJB-22RRES 22 OHM 5% 10W AXIAL55 - Immediate$1.53Ver detalhes
RES 0.47 OHM 5% 5W AXIALSQP500JB-0R47RES 0.47 OHM 5% 5W AXIAL790 - Immediate$1.10Ver detalhes
Published: 2024-06-11